The WSN000280R00FTA is a 1% tolerance chip resistor from Vishay, packaged in a 4527 case. It has a maximum operating temperature range of -65°C to 275°C. The resistor is not RoHS compliant and has a resistance of 80 ohms. It is available in tape and reel packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSN000280R00FTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 4527 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 80R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSN000280R00FTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.