This 10 ohm, 5% tolerance chip resistor is packaged in a 2515 case and is suitable for operation over the -65°C to 275°C temperature range. It is available in tape and reel packaging and features tin, matte contact plating. The resistor is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |