The WSN4527300R0JEA is a 300R 5% chip resistor from Vishay, packaged in a 4527 case. It is designed to operate over a temperature range of -65°C to 275°C. The contact plating is tin, matte. This resistor is RoHS compliant and available on tape and reel.
Sign in to ask questions about the Vishay WSN4527300R0JEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSN4527300R0JEA technical specifications.
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 300R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSN4527300R0JEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.