The WSN4527383R0FEA is a 383R 1% chip resistor from Vishay, packaged in a 4527 case, suitable for operation between -65°C and 275°C. It features a tin, matte contact plating and is available in tape and reel packaging. This component is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSN4527383R0FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSN4527383R0FEA technical specifications.
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 383R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSN4527383R0FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.