The WSN692721R50FEA is a chip resistor from Vishay with a resistance of 21.5 ohms and a tolerance of 1%. It is packaged in a 6927 case and features tin, matte contact plating. The resistor operates over a temperature range of -65°C to 275°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSN692721R50FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 6927 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 21.5R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSN692721R50FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.