The Vishay WSN692723R20JEK is a fixed chip resistor with a resistance value of 23.2 ohms and a tolerance of 5%. It features a 6927 package and is suitable for use in high-temperature applications, with an operating temperature range of -65°C to 275°C. The resistor is RoHS compliant and is packaged in bulk. It does not have radiation hardening capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSN692723R20JEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 6927 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 23.2R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSN692723R20JEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.