
The WSR2 Metal Strip Resistor is a surface-mount device with a 4527 package type. It features a metal strip resistor technology and a 1% tolerance. The resistor is RoHS compliant and has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 4527 |
| Contact Plating | Tin, Silver |
| Depth | 6.98mm |
| Height | 2.41mm |
| Length | 11.56mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0R |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSR2 |
| Technology | METAL STRIP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |