
SMD Chip Resistor, 1 MOhm resistance with 1% tolerance, rated for 2W maximum power dissipation. Features a 4527 (11470 Metric) case size with tin/silver contact plating. Constructed with metal strip technology, this component operates from -65°C to 275°C and is moisture resistant, automotive AEC-Q200 qualified, and anti-sulfur. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Construction | Rectangular |
| Contact Plating | Tin, Silver |
| Depth | 6.98mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 11.56mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film, Metal Strip |
| RoHS Compliant | Yes |
| Series | WSR |
| Size Code | 4527 |
| Technology | METAL STRIP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 40mV |
| DC Rated Voltage | 40mV |
| Width | 6.98mm |
| RoHS | Compliant |