The WSR2R2320FBA is a fixed resistor from Vishay with a resistance of 232 milliohms and a tolerance of 1%. It is available in a 4527 package, measuring 2.41mm in height, 6.98mm in width, and 11.56mm in length. The resistor operates over a temperature range of -65°C to 275°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Height | 2.41mm |
| Length | 11.56mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 232mR |
| RoHS Compliant | No |
| Series | WSR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 6.98mm |
| RoHS | Not Compliant |