
The WSR2R5100FEA is a chip resistor from Vishay with a resistance of 510 milliohms and a tolerance of 1%. It is constructed in a rectangular package with a tin and silver contact plating. The resistor is available in a 4527 package with a length of 11.56mm and a depth of 6.98mm. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The WSR2R5100FEA is RoHS compliant and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSR2R5100FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 4527 |
| Construction | Rectangular |
| Contact Plating | Tin, Silver |
| Depth | 6.98mm |
| Length | 11.56mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 510mR |
| RoHS Compliant | Yes |
| Termination | J-Lead |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSR2R5100FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.