
High-power 2W metal strip chip resistor with 750mR resistance and 1% tolerance. Features automotive AEC-Q200 qualification, moisture resistance, and anti-sulfur properties. Operates across a wide temperature range from -65°C to 275°C with a 1.22V DC rated voltage. Packaged in a 4527 case code with tin/silver contact plating, suitable for tape and reel SMD/SMT applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSR2R7500FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Contact Plating | Tin, Silver |
| Depth | 6.98mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 11.56mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 750mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film, Metal Strip |
| RoHS Compliant | Yes |
| Series | WSR |
| Technology | METAL STRIP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 1.22V |
| DC Rated Voltage | 1.22V |
| Width | 6.98mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSR2R7500FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.