
Metal strip current sense resistor, 3W power rating, 5mR resistance with 1% tolerance. Features 110 ppm temperature coefficient, operating range of -65°C to 275°C, and 2 terminations. Constructed with a rectangular 4527 case code, surface mount termination, and tin/silver contact plating. Moisture resistant, automotive AEC-Q200 qualified, and anti-sulfur properties.
Vishay WSR35L000FEA technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Construction | Rectangular |
| Contact Plating | Tin, Silver |
| Depth | 6.98mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 11.56mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 5mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSR |
| Size Code | 4527 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 6.98mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSR35L000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
