The WSR3R0250FTA is a fixed resistor from Vishay with a resistance of 25mR and a tolerance of 1%. It is available in a 4527 package and is suitable for use in temperatures ranging from -65°C to 275°C. The resistor is not RoHS compliant and is not radiation hardened. It is available in tape and reel packaging with 1500 units per package.
Sign in to ask questions about the Vishay WSR3R0250FTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSR3R0250FTA technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Contact Plating | Tin, Lead |
| Height | 2.41mm |
| Length | 11.56mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 25mR |
| RoHS Compliant | No |
| Series | WSR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 6.98mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSR3R0250FTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.