The WSR3R0290FEA is a 29 milliohm 1% chip resistor available in a 4527 package. It is designed to operate over a temperature range of -65°C to 275°C. This resistor is RoHS compliant and features a tin and silver contact plating. It is packaged on tape and reel for easy handling and installation.
Vishay WSR3R0290FEA technical specifications.
| Package/Case | 4527 |
| Contact Plating | Tin, Silver |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 29mR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.