The WSR3R0750FEA is a fixed chip resistor from Vishay with a resistance of 75mR and a tolerance of 1%. It is packaged in a 4527 case and is suitable for operation over the temperature range of -65°C to 275°C. The resistor is RoHS compliant and features tin and silver contact plating.
Sign in to ask questions about the Vishay WSR3R0750FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSR3R0750FEA technical specifications.
| Package/Case | 4527 |
| Contact Plating | Tin, Silver |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 75mR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSR3R0750FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.