The WSR3R2000FEB is a fixed resistor from Vishay with a resistance of 200mR and a tolerance of 1%. It is available in a 4527 package, which is 2.41mm high, 6.98mm wide, and 11.56mm long. The resistor is suitable for operating temperatures between -65°C and 275°C. It is supplied on tape and reel in quantities of 1000.
Checking distributor stock and pricing after the page loads.
Vishay WSR3R2000FEB technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Contact Plating | Tin, Silver |
| Height | 2.41mm |
| Length | 11.56mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200mR |
| Series | WSR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 1.8E-05oz |
| Width | 6.98mm |
| RoHS | Compliant |
No datasheet is available for this part.
