
The WSR3R2000FEK is a metal strip resistor from Vishay with a resistance of 200mR and a tolerance of 1%. It has a package quantity of 100 and is packaged in bulk. The resistor is designed for surface mount technology (SMT) and has a case code of 4527. It operates over a temperature range of -65°C to 275°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Vishay WSR3R2000FEK technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Contact Plating | Tin, Silver |
| Height | 2.41mm |
| Length | 11.56mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 200mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 6.98mm |
| RoHS | Compliant |
No datasheet is available for this part.