Res Metal Strip 4527 0.2 Ohm 1% 3W ±75ppm/C Molded J-Lead SMD Automotive T/R
Checking distributor stock and pricing after the page loads.
Vishay WSR3R2000FTA technical specifications.
| Package/Case | 4527 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 6.98mm |
| Length | 11.56mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200mR |
| RoHS Compliant | No |
| Termination | J-Lead |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.