Inductor Variable Shielded Wirewound 1.5uH 10% 7.9MHz 80Q-Factor 893mA 100mOhm DCR RDL Bulk
Vishay WVL9FJ1R5K technical specifications.
| Type | Variable |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.893A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 80(Typ) |
| Minimum Self Resonant Frequency | 124M(Typ)Hz |
| Lead Style | Radial |
| Height | 10.92mm |
| Product Diameter | 8.13mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay WVL9FJ1R5K to view detailed technical specifications.
No datasheet is available for this part.