
Single layer ceramic capacitor with 1nF capacitance and 20% tolerance. Features X1/Y2 safety ratings, 440V DC and 250V AC voltage ratings, and a Y5U dielectric. Radial package with 5mm lead pitch, 0.6mm lead diameter, and 30mm lead length. Operates from -40°C to 125°C and is RoHS compliant. Through-hole mounting with dimensions of 4.5mm width and 4.5mm depth.
Vishay WYO102MCMBF0KR technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Dielectric | Y5U |
| Height - Seated (Max) | 0.374inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X1, Y2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WYO |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 440V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WYO102MCMBF0KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
