
Radial leaded ceramic capacitor with 10nF capacitance and 20% tolerance. Features a Y5U dielectric and 250V AC/DC voltage rating, with a DC rated voltage of 440V. Designed for through-hole mounting with straight radial leads spaced at 7.5mm, a lead diameter of 0.6mm, and a lead length of 30mm. Operates within a temperature range of -40°C to 125°C. RoHS compliant.
Sign in to ask questions about the Vishay WYO103MCMCF0KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WYO103MCMCF0KR technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Diameter | 21mm |
| Dielectric | Y5U |
| Height - Seated (Max) | 0.945inch |
| Lead Diameter | 0.6mm |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WYO |
| Termination | Radial |
| Thickness | 4.5mm |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for Vishay WYO103MCMCF0KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
