
Single layer ceramic capacitor with 2.2nF capacitance and 20% tolerance. Features Y5U dielectric, 440VAC/250VDC voltage rating, and a maximum operating temperature of 125°C. Radial package with 5mm lead pitch, 0.6mm lead diameter, and straight leads for through-hole mounting. Dimensions include 9mm length, 4.5mm width, and 4.5mm depth. RoHS compliant and supplied in bulk packaging.
Vishay WYO222MCMBF0KR technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Dielectric | Y5U |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 9mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WYO |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 440V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WYO222MCMBF0KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
