
Cap Ceramic Single Suppression X1/Y2 0.0022uF 440VAC/250VAC 20% (9 X 4.5mm) Radial 5mm 125°C Bulk
Checking distributor stock and pricing after the page loads.
Vishay WYO222MCMBP0KR technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | WYO |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.