
The WYO222MCMCF0KR is a 2.2nF ceramic capacitor from Vishay, featuring a radial package and through hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is lead free and RoHS compliant, with a tolerance of 20%.
Vishay WYO222MCMCF0KR technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | WYO |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WYO222MCMCF0KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.