
Single Layer Ceramic Capacitor, X1/Y2 rated, offering 2.5nF capacitance with a 20% tolerance. Features a 440VAC/250VAC voltage rating and operates across a -40°C to 125°C temperature range. This through-hole component has a 5mm lead pitch, 0.6mm lead diameter, and a 4.5mm depth, supplied in tape and reel packaging.
Vishay WYO252MCMBRAKR technical specifications.
| Capacitance | 2.5nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | X1, Y2 |
| RoHS Compliant | Yes |
| Series | WYO |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay WYO252MCMBRAKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
