Radial ceramic disc capacitor with 3.3nF capacitance and 250V AC/DC voltage rating. Features Y5U dielectric, 20% tolerance, and X1, Y2 safety ratings. Through-hole mounting with straight radial leads on a 7.5mm pitch, 0.6mm diameter. Operating temperature range from -40°C to 125°C. RoHS compliant.
Vishay WYO332MCMCF0KR technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Diameter | 10mm |
| Dielectric | Y5U |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X1, Y2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WYO |
| Termination | Radial |
| Thickness | 4.5mm |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay WYO332MCMCF0KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.