
Single Layer Ceramic Capacitor, 4.7nF capacitance, 20% tolerance, rated for 440VAC/250VAC. Features a radial package with 7.5mm lead pitch, 0.6mm lead diameter, and 30mm lead length. Operates across a temperature range of -40°C to 125°C. Constructed with a Y5U dielectric and a body measuring 12mm in diameter and 4.5mm in thickness. RoHS compliant and lead-free.
Vishay WYO472MCMCF0KR technical specifications.
| Body Diameter | 12mm |
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Diameter | 12mm |
| Dielectric | Y5U |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WYO |
| Termination | Radial |
| Thickness | 4.5mm |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for Vishay WYO472MCMCF0KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
