The Y0006V0002BA0L is a 2-resistor voltage divider from Vishay, packaged in a radial configuration for through-hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a power per element rating of 100mW. Each resistor has a resistance of 5kΩ with a tolerance of 0.1%. This product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y0006V0002BA0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 5kR |
| RoHS Compliant | No |
| Series | 300144 |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay Y0006V0002BA0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.