The Y0006V0020FV0L is a 2-element radial voltage divider from Vishay. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in bulk and has a power per element of 100mW. It is a series 300144 circuit type voltage divider with a tolerance of 1%. The device is mounted through a hole and is a passive component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y0006V0020FV0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Series | 300144 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y0006V0020FV0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.