This is a radial 2-element voltage divider with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for through hole mounting and is available in bulk packaging. Each element has a power rating of 100mW and a tolerance of 0.01%. The resistor network is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y0006V0058TT0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 300144 |
| Technology | METAL FOIL |
| Tolerance | 0.01% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y0006V0058TT0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.