The Y0006V0094BA0L is a 2-element radial through-hole voltage divider from Vishay, designed for use in a variety of applications. It features a power per element rating of 100mW and a tolerance of 0.1%. Operating temperatures range from -55°C to 125°C. The device is packaged in bulk and is suitable for use in isolated and bused applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y0006V0094BA0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Series | 300144 |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay Y0006V0094BA0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.