Res Metal Foil NET 9K Ohm/10K Ohm 0.1% 1/5W 2ppm/C VOLT/D Molded 3-Pin Pin Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y0006V0226BT0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 300144 |
| Technology | METAL FOIL |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y0006V0226BT0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.