This through-hole fixed resistor features a radial package with a maximum power dissipation of 300mW and a resistance of 10kR with a tolerance of 1%. It operates over a temperature range of -55°C to 175°C and is available in bulk packaging with 1000 units per package.
Vishay Y000710K0000F0L technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | S |
| Tolerance | 1% |
| Width | 0.105inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y000710K0000F0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
