Precision metal foil fixed resistor, 10 ohm resistance, 0.05% tolerance, and a low temperature coefficient of 2 ppm/°C. Features a power rating of 0.3W and a maximum operating voltage of 300V. Designed for through-hole mounting with radial leads, this component operates across a wide temperature range from -55°C to 175°C. Package dimensions are 7.62mm (length) x 2.67mm (width) x 8.28mm (height).
Vishay Y000710R0000A9L technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 7.62 |
| Tolerance | 0.05 |
| Package Width | 2.67 |
| Package Height | 8.28 |
| Manufacturer Series | S |
| Series | S |
| Resistance | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay Y000710R0000A9L to view detailed technical specifications.
No datasheet is available for this part.