The Vishay S series resistor features a resistance of 17.8 ohms. It has a package height of 8.28 mm and a package width of 2.67 mm. The resistor operates within a temperature range of -55 to 175 degrees Celsius. It is available in a radial leaded package type.
Vishay Y000717R8000D0L technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 7.62 |
| Tolerance | 0.5 |
| Package Width | 2.67 |
| Package Height | 8.28 |
| Manufacturer Series | S |
| Series | S |
| Resistance | 17.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay Y000717R8000D0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.