This Vishay S series metal foil fixed resistor features a radial package with a length of 7.62mm, width of 2.67mm, and height of 8.28mm. It has a resistance of 19300 Ohms with a tolerance of 0.1%. The resistor operates within a temperature range of -55°C to 175°C.
Vishay Y000719K3000B9L technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 7.62 |
| Tolerance | 0.1 |
| Package Width | 2.67 |
| Package Height | 8.28 |
| Manufacturer Series | S |
| Series | S |
| Resistance | 19300 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay Y000719K3000B9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.