This Vishay S Series radial metal foil resistor features a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor has a package length of 7.62 mm, a package width of 2.67 mm, and a package height of 8.28 mm. It is available in a radial, 3011 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y00074K99000T0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 7.62 |
| Tolerance | 0.01 |
| Package Width | 2.67 |
| Package Height | 8.28 |
| Manufacturer Series | S |
| Series | S |
| Resistance | 4990 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay Y00074K99000T0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.