Fixed Resistor, Metal Foil, 0.3W, 53.6ohm, 300V, 1% +/-Tol, 2ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED
Vishay Y000753R6000F0L technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 7.62 |
| Tolerance | 1 |
| Package Width | 2.67 |
| Package Height | 8.28 |
| Manufacturer Series | S |
| Series | S |
| Resistance | 53.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay Y000753R6000F0L to view detailed technical specifications.
No datasheet is available for this part.