
This Vishay fixed resistor features a radial package with tin and lead contact plating and is resistant to moisture. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is rated for a maximum power dissipation of 300mW and is available in bulk packaging with 50 units per package.
Vishay Y000775K0000V0L technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 75kR |
| RoHS Compliant | No |
| Series | S |
| Tolerance | 0.005% |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay Y000775K0000V0L to view detailed technical specifications.
No datasheet is available for this part.
