This Vishay resistor features a radial package with through-hole mount, tin and lead contact plating, and moisture resistance. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor's maximum power dissipation is 500mW and it is available in a bulk packaging quantity of 1000 units.
Sign in to ask questions about the Vishay Y0011150K000B0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay Y0011150K000B0L technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Features | Moisture Resistant |
| Height | 0.413inch |
| Length | 0.575inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 150kR |
| RoHS Compliant | No |
| Series | S |
| Tolerance | 0.1% |
| Width | 0.16inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y0011150K000B0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.