Fixed Resistor, Metal Foil, 0.5W, 184000ohm, 350V, 0.1% +/-Tol, -2,2ppm/Cel, Through Hole Mount, 5816, RADIAL LEADED
Vishay Y0011184K000B0L technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 14.61 |
| Tolerance | 0.1 |
| Package Width | 4.06 |
| Package Height | 10.49 |
| Manufacturer Series | S |
| Series | S |
| Resistance | 184000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay Y0011184K000B0L to view detailed technical specifications.
No datasheet is available for this part.