This Vishay resistor features a radial package with a moisture-resistant design, suitable for through-hole mounting. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 500mW. The resistor has a resistance of 75kΩ with a tolerance of 0.1%. It is available in a bulk packaging quantity of 1000 pieces.
Sign in to ask questions about the Vishay Y001175K0000B0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay Y001175K0000B0L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.413inch |
| Length | 0.575inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 75kR |
| RoHS Compliant | No |
| Series | S |
| Tolerance | 0.1% |
| Width | 0.16inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay Y001175K0000B0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.