Vishay Y0012536K000V0L technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 16.51 |
| Product Length (mm) | 20.83 |
| Product Depth (mm) | 4.06 |
| Product Height (mm) | 9.6 |
| Product Weight (g) | 1.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 26.29 |
| Resistance Value | 536KOhm |
| Tolerance | 0.005% |
| Max Voltage Rating | 350V |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y0012536K000V0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.