The Vishay VSR series 1R 0.5% through-hole fixed resistor features a radial package with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 400mW and is RoHS compliant. The resistor is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y00201R00000D9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.413inch |
| Length | 0.575inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.5% |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y00201R00000D9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.