Res Metal Foil 1.25 Ohm 0.5% 1/2W 4/8ppm/C Molded RDL Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y00201R25000D9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.413inch |
| Length | 0.575inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.25R |
| Series | VSR |
| Tolerance | 0.5% |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y00201R25000D9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.