Res Metal Foil 500K Ohm 0.01% 1/4W 4/8ppm/C Molded RDL Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y0020500K000T0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Height | 0.413inch |
| Length | 0.575inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 500kR |
| Series | VSR |
| Tolerance | 0.01% |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y0020500K000T0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.