Vishay Y0021750K000D0L technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Height | 0.413inch |
| Length | 0.82inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 750kR |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 0.5% |
| Width | 0.16inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y0021750K000D0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.