Vishay Y00221M00000T0L technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Height | 0.413inch |
| Length | 1.2inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | No |
| Series | VSR |
| Tolerance | 0.01% |
| Width | 0.26inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y00221M00000T0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.