Res Metal Foil 30K Ohm 0.01% 2/3W 8ppm/C Molded AXL Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 9.53mm |
| Length | 0.75inch |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 333mW |
| Military Standard | MIL-R-39005 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 30kR |
| RoHS Compliant | No |
| Series | VTA |
| Tolerance | 0.01% |
| RoHS | Not Compliant |