The VTA Series Through-Hole Fixed Resistor is a 50kR ohm, 0.01% tolerance, 667mW power dissipation axial lead resistor. It is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor meets the military standard MIL-R-39005 and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 9.53mm |
| Length | 0.75inch |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-R-39005 |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 667mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50kR |
| Series | VTA |
| Tolerance | 0.01% |
| RoHS | Not CompliantNo |